
32-bit, 4-channel bidirectional bus transceiver with 3-state, non-inverting, inverting logic function. Features 1.2V to 3.6V supply voltage range, 12mA high/low output current, and 12ns propagation/turn-on delay. Surface mount LFBGA package with copper, tin, silver contact plating, operating from -40°C to 85°C. CMOS technology, RoHS compliant, with 100nA quiescent current.
Sign in to ask questions about the NXP 74LVCH322245AEC/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH322245AEC/G technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH322245AEC/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
