
32-bit bidirectional transceiver with 3-state, inverting logic function. Features a wide operating voltage range of 1.2V to 3.6V, with a nominal supply voltage of 3.6V. Offers 24mA output current at both low and high levels, and a propagation delay of 13ns. Surface mountable in an LFBGA package with tin/lead contact plating, operating from -40°C to 85°C.
NXP 74LVCH32245AEC,518 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 160uA |
| RoHS Compliant | No |
| Series | 74LVCH |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 16.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH32245AEC,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
