
32-bit transparent D-type latch IC featuring 4 independent circuits. This CMOS logic component offers 3-state outputs with ±24mA output current capability. Operating across a 1.2V to 3.6V supply voltage range, it boasts a 3ns propagation delay and a wide temperature range of -40°C to 85°C. Surface mountable in an LFBGA package with tin/lead contact plating.
Sign in to ask questions about the NXP 74LVCH32373AEC557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH32373AEC557 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Independent Circuits | 4 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1425 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH32373AEC557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
