
32-bit edge-triggered D-type flip-flop, featuring 5V tolerant inputs/outputs and 3-state capability. Operates at frequencies up to 150MHz with a propagation delay of 3.8ns. Supports a wide supply voltage range from 1.2V to 3.6V and functions across an operating temperature range of -40°C to 125°C. This CMOS logic IC is housed in an LFBGA package for surface mounting.
Sign in to ask questions about the NXP 74LVCH32374AEC,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH32374AEC,551 technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 285 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH32374AEC,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
