
Quad 8-bit D-type positive edge-triggered flip-flop latch, featuring 3-state outputs and non-inverting polarity. Operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting frequencies up to 150MHz. Offers a propagation delay of 3.8ns and a turn-on delay time of 1.5ns, with output currents of -24mA (high) and 24mA (low). Packaged in LFBGA with Tin, Lead contact plating, suitable for surface mounting.
Sign in to ask questions about the NXP 74LVCH32374AEC,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH32374AEC,557 technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1425 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74LVCH |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH32374AEC,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.