
The 74LVCU04APW/AUJ is a 6-channel inverter logic IC from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1.65V and 3.6V. The device has a propagation delay of 3.7ns and is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the NXP 74LVCU04APW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCU04APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCU04APW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
