
Surface mount NAND gate IC featuring 4 independent 2-input NAND gates. Operates with a supply voltage of 2.7V to 3.6V, ideal for 3.3V systems. Offers a low-level output current of 32mA and a high-level output current of -20mA. BICMOS technology ensures a propagation delay of 2.7ns. Packaged in a 14-SO package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP 74LVT00D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT00D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.7ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT00D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
