
Quad 2-input NAND gate IC, surface mountable in a SO package with gold contact plating. Features BICMOS technology, operating from a 2.7V to 3.6V supply range with a nominal 3.3V. Delivers 32mA low-level output current and -20mA high-level output current, with a propagation delay of 2.7ns. Suitable for applications requiring reliable logic functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the NXP 74LVT00D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT00D112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.7ns |
| Quiescent Current | 2mA |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT00D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
