
Surface mount NAND gate IC featuring 4 independent 2-input NAND gates. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and utilizes BICMOS technology. Offers a high level output current of -20mA and a low level output current of 32mA, with a propagation delay of 2.7ns. Encased in a 14-pin SSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP 74LVT00DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT00DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.7ns |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT00DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
