
The 74LVT04PW/AUJ is a 6-channel inverter logic IC from NXP. It features a TSSOP package and operates over a temperature range of -40°C to 85°C. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. With a propagation delay of 2.6ns, this inverter is suitable for high-speed applications. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP 74LVT04PW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT04PW/AUJ technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -20mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT04PW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
