
The 74LVT10DB112 is a 3-input NAND gate IC from NXP, featuring a propagation delay of 3.8ns and a quiescent current of 2mA. It operates within a temperature range of -40°C to 85°C and is suitable for use with a supply voltage of 3.3V. This BICMOS technology-based IC is available in a surface-mount SSOP package, with a packaging quantity of 78 units per rail/Tube.
Sign in to ask questions about the NXP 74LVT10DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT10DB112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT10DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
