
3-input NAND gate IC, BICMOS technology, operating from 2.7V to 3.6V with a typical 3.3V supply. Features 3 independent NAND gates, each with 3 inputs and 1 output. Offers a propagation delay of 3.8ns and supports output currents of -20mA (high) and 32mA (low). Packaged in a 14-TSSOP surface-mount configuration, operating between -40°C and 85°C.
Sign in to ask questions about the NXP 74LVT10PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT10PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -20mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT10PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
