
The 74LVT125D/AUJ is a quad 3-state buffer from NXP, featuring a SO package and operating temperature range of -40°C to 85°C. It has 4 input lines and 4 output lines, with a propagation delay of 2.9ns. The device operates on a supply voltage range of 2.7V to 3.6V, with a maximum supply current of 130uA. It is available in tape and reel packaging with a quantity of 2500 units per package.
Sign in to ask questions about the NXP 74LVT125D/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT125D/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| Supply Current | 130uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT125D/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
