
Quad 3-state buffer, BICMOS technology, operating at 3.3V. Features four independent buffer elements, each with one input and one output. Supports 3-state output functionality with high-level output current of 64mA and low-level output current of 32mA. Packaged in a 14-pin TSSOP for surface mounting, with a propagation delay of 6.5ns. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NXP 74LVT125PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT125PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT125PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
