The NXP 74LVT1403DR,112 is a Schmitt trigger inverter logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage and has a quiescent current of 4mA. The device is packaged in a TSSOP package and is RoHS compliant. The 74LVT1403DR,112 can source a high level output current of up to -32mA and sink a low level output current of up to 32mA.
NXP 74LVT1403DR,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.