Buffer/Line Driver 16-CH Inverting 3-ST BiCMOS 48-Pin TSSOP
NXP 74LVT162240ADGG,518 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Buffer |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Quiescent Current | 4mA |
| RoHS | Compliant |
No datasheet is available for this part.