The 74LVT16244BEV is a 16-bit non-inverting 3-state buffer from NXP, available in a SOT-702-56 package. It operates over a temperature range of -40°C to 85°C and can supply up to 64mA of current at low levels and -32mA at high levels. The device is RoHS compliant and is packaged in a tray with 1820 units. It can handle supply voltages between 2.7V and 3.6V.
NXP 74LVT16244BEV technical specifications.
| Package/Case | SOT-702-56 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1820 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.