
16-bit, 3-state buffer/driver with BICMOS technology. Features 16 input and 16 output lines, operating at 3.3V with a supply voltage range of 2.7V to 3.6V. Offers a high level output current of -32mA and a low level output current of 64mA. Surface mount VFBGA package with a propagation delay of 1.8ns.
NXP 74LVT16244BEV,151 technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVT16244BEV,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
