
The 74LVT16245BEV is a bidirectional transceiver with a logic function of inverting transceiver. It operates at a supply voltage of 3.3V and has a high level output current of 64mA and a low level output current of 32mA. The device is packaged in a VFBGA package and is rated for operation between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP 74LVT16245BEV,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT16245BEV,118 technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVT |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVT16245BEV,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
