
3.3V LVT 16-bit transparent D-type latch with 3-State output, featuring BICMOS technology. This surface mount device operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers 16 bits of data storage, organized into two independent 8-bit latch circuits. The latch exhibits a propagation delay of 5.4ns and a turn-on delay time of 2.1ns, with non-inverting polarity. Designed for high-speed applications, it supports a high level output current of -32mA and a low level output current of 64mA. The component is RoHS compliant and packaged in a 48-pin TSSOP with gold contact plating.
Sign in to ask questions about the NXP 74LVT16373ADGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT16373ADGG,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT16373ADGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
