The 74LVT16374AEV is a dual 8-bit D-type flip-flop from NXP, packaged in a SOT-702 lead-free package. It operates between -40°C and 85°C, with a supply voltage range of 2.7V to 3.6V. The device has a high level output current of -32mA and a propagation delay of 3ns. It is available in a tray packaging with 1820 units per package.
NXP 74LVT16374AEV technical specifications.
| Package/Case | SOT-702 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1820 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.