
Dual 8-bit D-type positive edge-triggered flip-flop latch, featuring 3-state outputs and non-inverting polarity. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V, and achieves frequencies up to 150MHz. Offers high-level output current of 64mA and low-level output current of 32mA, with a propagation delay of 5ns. Packaged in a VFBGA for surface mounting, this component is designed for demanding applications with an operating temperature range of -40°C to 85°C.
NXP 74LVT16374AEV,151 technical specifications.
| Package/Case | VFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Input Capacitance | 3pF |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 364 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVT |
| Turn-On Delay Time | 3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVT16374AEV,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
