NAND Gate 2-Element 4-IN BiCMOS 14-Pin TSSOP
NXP 74LVT20PW,112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Quiescent Current | 1.2mA |
| RoHS | Compliant |
No datasheet is available for this part.