
The 74LVT240 is an 8-bit 3-state buffer with 8 inputs and 8 outputs. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 2.6ns. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It draws a supply current of 120uA. The 74LVT240 is available in a TSSOP package with 2500 units per reel.
Sign in to ask questions about the NXP 74LVT240PW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT240PW/AUJ technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.6ns |
| Supply Current | 120uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT240PW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
