
The 74LVT244BPW/AUJ is an 8-input 8-output 3-state buffer from NXP, packaged in TSSOP. It can handle high level output currents of up to -32mA and low level output currents of up to 64mA. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 2ns. The supply voltage range is from 2.7V to 3.6V, with a supply current of 130uA. The buffer is available in tape and reel packaging with 2500 units per package.
NXP 74LVT244BPW/AUJ technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Supply Current | 130uA |
| RoHS | Compliant |
No datasheet is available for this part.
