
8-bit D-type positive-edge triggered latch IC, featuring 3-state outputs and single-ended inputs. Operates with a 3.3V supply voltage, supporting a range of 2.7V to 3.6V. Delivers a maximum operating frequency of 150MHz with a propagation delay of 3.5ns. Offers high-level output current of 64mA and low-level output current of 32mA. Packaged in a 20-pin SOIC surface-mount format, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP 74LVT534D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT534D,118 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT534D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
