8-bit non-inverting transceiver, surface mount, SSOP package with gold contact plating. Features 3-STATE bidirectional outputs with a maximum supply voltage of 3.6V and an operating supply voltage of 3.3V. Offers 64mA low-level output current and -32mA high-level output current, with a propagation delay of 3ns. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74LVT543DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT543DB112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 12mA |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT543DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
