8-bit bidirectional non-inverting transceiver IC with 3-STATE outputs, designed for surface mount applications in a TSSOP package. Features BICMOS technology, operating from a 2.7V to 3.6V supply range with a typical 3.3V operating voltage. Offers high-level output current of 64mA and low-level output current of 32mA, with a propagation delay of 3ns. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74LVT543PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT543PW112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 3mA |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT543PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.