
The 74LVT640D-T is an 8-bit inverting transceiver with 3-STATE outputs. It operates over a supply voltage range of 2.7V to 3.6V and is packaged in a small outline (SO) package. The device can handle high level output currents of up to -32mA and low level output currents of up to 64mA. The 74LVT640D-T is RoHS compliant and is suitable for use in applications where a high level of integration is required. It can operate over a temperature range of -40°C to 85°C.
NXP 74LVT640D-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT640D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
