
Bidirectional 8-bit transceiver, featuring 3-STATE non-inverting outputs and BICMOS technology. This surface mount IC operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers a propagation delay of 3.7ns and supports output currents of -32mA (high) and 64mA (low). Packaged in a 24-pin TSSOP with gold contact plating, it is supplied on tape and reel.
Sign in to ask questions about the NXP 74LVT652PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT652PW118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 12mA |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT652PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
