
Dual D-type positive edge-triggered flip-flop IC, featuring BICMOS technology. Operates with a 2.7V to 3.6V supply voltage range, nominal 3.3V, and supports a maximum frequency of 345MHz. Offers a propagation delay of 3.6ns and a turn-on delay time of 3.1ns. Designed for surface mount with a 14-pin SOIC package and gold contact plating. Provides 32mA low-level output current and -20mA high-level output current.
Sign in to ask questions about the NXP 74LVT74D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT74D112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 345MHz |
| High Level Output Current | -20mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 500uA |
| Series | 74LVT |
| Supply Voltage-Nom | 3.6V |
| Technology | BICMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT74D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
