
Dual D-type positive edge-triggered flip-flop IC, featuring 2 independent circuits, each with a single input and output. Operates with a 3.3V supply voltage, ranging from 2.7V to 3.6V, and supports a maximum frequency of 345MHz. This BICMOS technology component offers a propagation delay of 3.6ns and a turn-on delay time of 3.1ns, with gold contact plating. Packaged in a 14-pin SSOP for surface mounting, it provides -20mA high-level output current and 32mA low-level output current.
Sign in to ask questions about the NXP 74LVT74DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVT74DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 345MHz |
| High Level Output Current | -20mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVT74DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
