
16-bit D-type positive edge-triggered latch, featuring 2 x 8-bit elements with non-inverting, 3-state outputs. Operates at up to 150MHz with a 6ns propagation delay and 3ns turn-on delay. Supports a 2.7V to 3.6V supply voltage range, with a typical 3.3V operating voltage. Offers high output drive capability with 64mA high-level and 32mA low-level current. This surface mount BICMOS technology component is RoHS compliant and packaged on tape and reel.
NXP 74LVTH16374ABQ,518 technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 64mA |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
No datasheet is available for this part.
