
32-bit, 3-state, bidirectional bus transceiver IC. Features 4 independent 8-bit elements with inverting logic and non-inverting polarity. Operates from 2.7V to 3.6V with a nominal 3.3V supply, offering 12mA low-level and -12mA high-level output current. Surface mount LFBGA package with Tin, Lead contact plating. BICMOS technology enables 2.5ns propagation delay and 6.7ns turn-on delay.
Sign in to ask questions about the NXP 74LVTH322245EC,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVTH322245EC,557 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1425 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVTH322245EC,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
