The 74LVTH32245EC,557 is a 4-bit inverting transceiver with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 1.9ns. The device is available in a 1425-pin LFBGA package and is not RoHS compliant. It has a quiescent current of 12mA and can handle high-level output currents of up to -32mA and low-level output currents of up to 32mA.
NXP 74LVTH32245EC,557 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1425 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Series | 74LVTH |
| RoHS | Not Compliant |
No datasheet is available for this part.