
8-bit D-type transparent latch IC featuring positive edge clock triggering and 3-state outputs. Operates with a 2.7V to 3.6V supply voltage, ideal for 3.3V systems, and supports frequencies up to 150MHz. Offers a propagation delay of 4.3ns and a turn-on delay of 3.6ns, with output drive capabilities of -32mA (high) and 32mA (low). Packaged in a 20-pin TSSOP for surface mounting, this BICMOS technology component is supplied on tape and reel.
Sign in to ask questions about the NXP 74LVTH574PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVTH574PW118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTH574PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
