
16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features BICMOS technology and a non-inverting logic function. Designed for surface mount installation in a 48-pin TSSOP package with gold contact plating. Supports a supply voltage range of 2.7V to 3.6V, with a maximum operating temperature of 85°C. Delivers 64mA low-level output current and -32mA high-level output current, with a propagation delay of 5.3ns.
NXP 74LVTN16244BDGG,12 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | 74LVTN |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVTN16244BDGG,12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
