The 74LVU04PW is a 6-input inverter logic IC from NXP, featuring a TSSOP package and surface mount construction. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage of 1V to 5.5V. The device has a propagation delay of 7ns and a turn-on delay time of 17ns. It is compliant with RoHS regulations and is available in a 96-piece rail/Tube packaging.
NXP 74LVU04PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVU |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
No datasheet is available for this part.