
The 74VHC02BQ,115 is a 4-channel NOR gate IC from NXP, operating at 5V with a maximum temperature of 125°C. It features high level output currents of 8mA and low level output currents of 8mA. The device is RoHS compliant and packaged in a surface mount DHVQFN-14 package.
Sign in to ask questions about the NXP 74VHC02BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC02BQ,115 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHC02BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
