
The 74VHC08D,118 is a 2-input AND gate logic IC from NXP, featuring high level output current of 8mA and low level output current of 8mA. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications in SO package. The IC has a propagation delay of 7.9ns and a quiescent current of 2uA. It is RoHS compliant and available in a single package quantity of 1, packaged in cut tape.
Sign in to ask questions about the NXP 74VHC08D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC08D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74VHC08D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
