
Quad 3-state buffer/line driver, CMOS technology, operating from 2V to 5.5V with a nominal 5V supply. Features four independent buffer elements, each with one input and one output, supporting non-inverting logic. Offers 8mA low-level and -8mA high-level output current, with a propagation delay of 7.5ns. Packaged in a 14-pin TSSOP with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the NXP 74VHC125PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC125PW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74VHC125PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
