
The 74VHC541PW-Q100J is an 8-bit buffer from NXP, featuring 8 input and 8 output lines with 3-state functionality. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with a maximum power dissipation of 500mW. The device is packaged in a TSSOP-20 package and is suitable for surface mount applications. It has a propagation delay of 7ns and a quiescent current of 80uA. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the NXP 74VHC541PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74VHC541PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 80uA |
| RoHS Compliant | No |
| Supply Current | 80uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74VHC541PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
