The 82S105/BXA is a specialized logic microcontroller available in a 28-pin CDIP package with a ceramic material and through hole mounting. It has a basic package type of through hole and a pin count of 28. The microcontroller is designed for use in a through hole mounting configuration on a PCB. The operating temperature range and electrical ratings are not specified in the provided data.
NXP 82S105/BXA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for NXP 82S105/BXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.