The i.MX 8M Evaluation Kit supports the i.MX 8M Application Processor and System-on-Chip, operating at maximum clock rates of 400/1800. It features 2GB of RAM and 16GB of eMMC Flash program memory. The kit includes USB, Ethernet, UART, and HDMI interfaces, as well as JTAG support and audio interfaces. It is compatible with Android, Linux, and FreeRTOS operating systems, and includes daughter cards for expansion.
NXP 8MMINILPD4-EVK technical specifications.
| Type | Evaluation Kit |
| Supported Device | i.MX 8M |
| Supported Device Technology | Application Processor and SOC |
| Operating Systems | Android|FreeRTOS|Linux |
| Maximum Clock Rate | 400/1800MHz |
| RAM Size | 2GB |
| Program Memory Size | 16GB |
| Program Memory Type | eMMC Flash |
| USB | 1 |
| Ethernet | 1 |
| UART | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Android | Android |
| Linux | Linux |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP 8MMINILPD4-EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.