The NXP 933713960652 is a dual counter IC operating on a 5V supply voltage. It features a high level output current of -5.2mA and a low level output current of 5.2mA. The device is packaged in a SOP package and is RoHS compliant. It can operate within a temperature range of -40°C to 125°C. The propagation delay is 385ns, and the quiescent current is 8uA.
NXP 933713960652 technical specifications.
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 385ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 933713960652 to view detailed technical specifications.
No datasheet is available for this part.
