The NXP driver IC is a surface mount device with a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. It operates at a frequency of 3.3kHz and has a power dissipation of 400W. The IC is packaged in SSOP and is available on tape and reel for surface mount applications.
NXP 935278868118 technical specifications.
| Frequency | 3.3kHz |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50A |
| RoHS | Not CompliantNo |
No datasheet is available for this part.