This industrial LCD driver IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 56 terminals and is available in a 56-pin SSOP package. The device is designed for use in industrial applications and meets AEC-Q100 standards. The IC is a single-function device with a maximum frequency of 0.1 MHz.
NXP 935278869118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 11.05 |
| Length | 21.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.