This 16-pin industrial-grade real-time clock timer IC operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 1.8V and 4.2V. The device is packaged in a R-PDSO-G16 JEDEC package, measuring 7.5mm in width and 10.3mm in length. It is suitable for use in applications requiring a real-time clock and timer functionality, and has been screened to AEC-Q100 standards.
NXP 935296923518 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 935296923518 to view detailed technical specifications.
No datasheet is available for this part.