
TRANSISTOR 50 mA, 250 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
Sign in to ask questions about the NXP BF423 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BF423 technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 250V |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 60MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 830mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF423 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
