
Automotive-grade analog integrated circuit featuring a single function and 8 terminals. Operates within a -40°C to 125°C temperature range, with a nominal supply voltage of 5V (4.75V to 5.25V). Housed in a R-XDSS-G8 JEDEC package with dual terminal positions.
Sign in to ask questions about the NXP MPXV5050VC6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPXV5050VC6T1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSS-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5050VC6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.